Filter Your Search
1 - 2 of 2 results
|
TA016TCR156KAR
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 15 µF | 16 V | 173 mA | 10 % | 1206 | 2.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2.4 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | VENKEL LTD | , 1206 | compliant | EAR99 | 8532.21.00.80 | ||
|
TA016TCR156KAR-13
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 15 µF | 16 V | 173 mA | 10 % | 1206 | 2.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2.4 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | MATTE TIN | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | VENKEL LTD | , 1206 | compliant | EAR99 | 8532.21.00.80 |