Filter Your Search
1 - 2 of 2 results
|
TA025TCM106KDR-13
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 10 µF | 25 V | 10 % | 2917 | 1.2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ | 2.5 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | MATTE TIN | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | VENKEL LTD | , 2917 | compliant | EAR99 | 8532.21.00.50 | ||
|
TA025TCM106KDR
VENKEL LTD
|
Check for Price | Yes | Yes | Active | 10 µF | 25 V | 10 % | 2917 | 1.2 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2.5 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | VENKEL LTD | , 2917 | compliant | EAR99 | 8532.21.00.80 |