Filter Your Search
1 - 1 of 1 results
|
TA035PCJ106MCR0200
VENKEL LTD
|
Check for Price | Yes | Active | 10 µF | 35 V | 900 mA | 20 % | 2413 | 200 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (SOLID POLYMER) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 45 CEL | 35 µA | 0.06 | e3 | 105 °C | -55 °C | 2 | SMT | TR, 13 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 2.5 mm | 6 mm | 3.2 mm | VENKEL LTD | compliant | EAR99 | 8532.21.00.50 |