Filter Your Search
1 - 8 of 8 results
|
TA22-100KG0016
Vishay Intertechnologies
|
$8.2264 | Yes | End Of Life | 100 kΩ | 2 % | 50 mW | 0202 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 25 °C | YES | 100 V | 155 °C | -55 °C | Chip | 2 | ONE SURFACE | 400 µm | 580 µm | 580 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Vishay | |||
|
TA22-100KF
Vishay Intertechnologies
|
$8.6738 | Yes | End Of Life | 100 kΩ | 1 % | 100 mW | 0202 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 25 °C | YES | 100 V | 155 °C | -55 °C | Rectangular | 2 | ONE SURFACE | 400 µm | 580 µm | 580 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||
|
TA22-100KD
Vishay Intertechnologies
|
$10.8314 | Yes | End Of Life | 100 kΩ | 0.5 % | 100 mW | 0202 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 25 °C | YES | 100 V | 155 °C | -55 °C | Rectangular | 2 | ONE SURFACE | 400 µm | 580 µm | 580 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||
|
TA22-100KG0016
Vishay Sfernice
|
Check for Price | Yes | End Of Life | 100 kΩ | 2 % | 50 mW | 0202 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 25 °C | YES | 100 V | 155 °C | -55 °C | Chip | 2 | ONE SURFACE | 400 µm | 580 µm | 580 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0202 | unknown | EAR99 | 8533.21.00.30 | Vishay | |||
|
TA22-100KF0016
Vishay Intertechnologies
|
Check for Price | Yes | End Of Life | 100 kΩ | 1 % | 50 mW | 0202 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 25 °C | YES | 100 V | 155 °C | -55 °C | Chip | 2 | ONE SURFACE | 400 µm | 580 µm | 580 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Vishay | |||
|
TA22-100KF0016
Vishay Sfernice
|
Check for Price | Yes | End Of Life | 100 kΩ | 1 % | 50 mW | 0202 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 25 °C | YES | 100 V | 155 °C | -55 °C | Chip | 2 | ONE SURFACE | 400 µm | 580 µm | 580 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0202 | unknown | EAR99 | 8533.21.00.30 | Vishay | |||
|
TA22-100KD
Vishay Sfernice
|
Check for Price | Yes | Yes | End Of Life | 100 kΩ | 0.5 % | 100 mW | 0202 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 25 °C | YES | 100 V | 155 °C | -55 °C | Rectangular | 2 | ONE SURFACE | 400 µm | 580 µm | 580 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0202 | compliant | EAR99 | 8533.21.00.30 | Vishay | ||
|
TA22-100KF
Vishay Sfernice
|
Check for Price | Yes | Yes | End Of Life | 100 kΩ | 1 % | 100 mW | 0202 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 25 °C | YES | 100 V | 155 °C | -55 °C | Rectangular | 2 | ONE SURFACE | 400 µm | 580 µm | 580 µm | VISHAY INTERTECHNOLOGY INC | SMT, 0202 | compliant | EAR99 | 8533.21.00.30 | Vishay |