Filter Your Search
1 - 10 of 17 results
![]() |
TA-49.152MBD-T
TXC Corporation
|
$1.0528 | Yes | Yes | Obsolete | 49.152 MHz | 25 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 25 mA | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | 7mm x 5mm x 0.9mm | TXC CORP | SMD, 4 PIN | unknown | Clock | TXC CORPORATION | ||||
|
MCSOH/TA49.1520MHZ
Golledge Electronics Ltd
|
Check for Price | Active | 49.152 MHz | 50 % | 10 LS TTL | 5 V | CMOS | TR; TRAY | 3 ns | NO | 3 ns | 5.5 V | 4.5 V | 60/40 % | 70 °C | SURFACE MOUNT | YES | 14.1mm x 9.3mm x 2.4mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | |||||||||||
|
MCSOF/TA49.152MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 49.152 MHz | 50 % | 5 V | CMOS | TAPE AND REEL; TRAY; 10 YEARS AGING AVAILABLE | 3 ns | NO | 3 ns | 60/40 % | 70 °C | SURFACE MOUNT | YES | 14.1mm x 9.3mm x 2.4mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | ||||||||||||
|
MCSO1HV/TA49.152MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 49.152 MHz | 50 % | 3.3 V | CMOS | TRAY | 3 ns | NO | 3 ns | 3.63 V | 2.97 V | 60/40 % | 70 °C | SURFACE MOUNT | YES | 7.86mm x 3.6mm x 2.0mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | ||||||||||
|
MCSOFV/TA49.152MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 49.152 MHz | 50 % | 3.3 V | CMOS | TAPE AND REEL; TRAY; 10 YEARS AGING AVAILABLE | 3 ns | NO | 3 ns | 60/40 % | 70 °C | SURFACE MOUNT | YES | 14.1mm x 9.3mm x 2.4mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | ||||||||||||
|
MCSO1V/TA49.152MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 49.152 MHz | 50 % | 3.3 V | CMOS | 7 ns | NO | 7 ns | 60/40 % | 70 °C | SURFACE MOUNT | YES | 7.86mm x 3.6mm x 2mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | |||||||||||||
|
XO1HT/A49.152MHZ
Golledge Electronics Ltd
|
Check for Price | Obsolete | 49.152 MHz | 50 % | 10 LS TTL | 5 V | CMOS/LSTTL | 3 ns | NO | 3 ns | 60/40 % | 70 °C | THROUGH HOLE MOUNT | NO | 20.3mm x 13.2mm x 5.1mm | GOLLEDGE ELECTRONICS LTD | unknown | Clock | ||||||||||||||
|
MCSOV/TA49.152MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 49.152 MHz | 50 % | 3.3 V | CMOS | 7 ns | NO | 7 ns | 60/40 % | 70 °C | SURFACE MOUNT | YES | 14.1mm x 9.3mm x 2.4mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | |||||||||||||
|
MCSOHV/TA49.152MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 49.152 MHz | 50 % | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL; TRAY | 3 ns | NO | 3 ns | 3.63 V | 2.97 V | 60/40 % | 70 °C | SURFACE MOUNT | YES | 14.1mm x 9.3mm x 2.4mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | ||||||||||
|
MCSOHVT-A49.152MHZE/DJ/L
Micro Crystal AG
|
Check for Price | Yes | Yes | Active | 49.152 MHz | 50 % | 10 LS TTL | 3.3 V | ACMOS | ENABLE/DISABLE FUNCTION | 3 ns | NO | 3 ns | 3.465 V | 3.135 V | 40/60 % | 70 °C | SURFACE MOUNT | 4 | YES | 14.1mm x 9.3mm x 2.4mm | MICRO CRYSTAL AG | compliant | Clock |