Filter Your Search
1 - 1 of 1 results
|
TA6L13AHM3/H
Vishay Intertechnologies
|
$0.3564 | Yes | Active | 18.2 V | 5 µA | 13 V | SILICON | 12.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 11.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 13.7 V | 600 W | 11.1 V | R-PDSO-F2 | e3 | AEC-Q101 | DO-221AD | 1 | 185 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.50 | 2018-05-13 | Vishay |