Filter Your Search
1 - 2 of 2 results
|
TA810PW24R0JE
Ohmite Mfg Co
|
$3.6645 | Yes | Yes | Active | 24 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED AC VOLTAGE (V): 1000 | 25 °C | NO | 1.5 kV | e1 | 180 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TIN SILVER COPPER | WIRE | 3.8 mm | 20.32 mm | 25.4 mm | 27.56 mm | 6.1 mm | OHMITE MANUFACTURING CO | PCB Mount, | compliant | EAR99 | 8533.21.00.90 | Ohmite | |||
|
TA810PW24R0J
Ohmite Mfg Co
|
Check for Price | No | No | Active | 24 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TA | RATED AC VOLTAGE (V): 350 | 25 °C | NO | 500 V | e0 | 350 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | OHMITE MANUFACTURING CO | RADIAL LEADED-4 | unknown | EAR99 | 8533.21.00.90 | Ohmite |