Filter Your Search
1 - 4 of 4 results
|
TAAC476M020
Kyocera AVX Components
|
Check for Price | Obsolete | 47 µF | 20 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | STANDARD: CECC30201-801 | 9.5 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | TIN LEAD | WIRE | AVX CORP | , | compliant | EAR99 | 8532.21.00.20 | |||||||||
|
TAAC476M020W
Kyocera AVX Components
|
Check for Price | Obsolete | 47 µF | 20 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 125 °C | -55 °C | 2 | Axial | Ammo Pack; Tape | NO | WIRE | 7.4 mm | 17.3 mm | AVX CORP | , | unknown | EAR99 | ||||||||||||
|
TAAC476M020G
Kyocera AVX Components
|
Check for Price | No | Obsolete | 47 µF | 20 V | 20 % | 900 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 9.5 µA | 0.06 | e0 | MIL-C-39003 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TR | NO | Tin/Lead (Sn/Pb) | WIRE | 7.5 mm | 17.3 mm | AVX CORP | , | not_compliant | EAR99 | 8532.21.00.20 | |||
|
TAAC476M020K
Kyocera AVX Components
|
Check for Price | No | Obsolete | 47 µF | 20 V | 20 % | 900 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 9.5 µA | 0.06 | e0 | MIL-C-39003 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TR | NO | Tin/Lead (Sn/Pb) | WIRE | 7.5 mm | 17.3 mm | AVX CORP | , | not_compliant | EAR99 | 8532.21.00.20 |