Filter Your Search
1 - 3 of 3 results
|
TACL225K010RTA
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 2.2 µF | 10 V | 23 mA | 10 % | 0603 | 7.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 850 µm | 1.6 mm | 850 µm | AVX CORP | , 0603 | compliant | EAR99 | 8532.21.00.50 | |||
|
TACL225K010RTA
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Yes | Transferred | 2.2 µF | 10 V | 10 % | 0603 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TAC | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | WRAPAROUND | KYOCERA CORP | , 0603 | compliant | EAR99 | 8532.21.00.80 | |||||||||||||
|
TACL225K010RTA
KYOCERA Corporation
|
Check for Price | Yes | Transferred | 2.2 µF | 10 V | 10 % | 0603 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TAC | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | YES | WRAPAROUND | KYOCERA CORP | , 0603 | compliant |