Filter Your Search
1 - 1 of 1 results
|
TAH20P510RJE
Ohmite Mfg Co
|
$6.1750 | Yes | Yes | Active | 510 Ω | 5 % | 20 W | 4112 | THROUGH HOLE MOUNT | Radial | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED POWER DISSIPATED USING HEATSINK | 25 °C | NO | 350 V | e2 | 150 °C | Encapsulated | 2 | RECTANGULAR PACKAGE | TIN SILVER | FLAT | 12.7 mm | 5.08 mm | 16.26 mm | 10.41 mm | 3.18 mm | OHMITE MANUFACTURING CO | TO220, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | Ohmite |