Filter Your Search
1 - 3 of 3 results
|
TAJA104K035RNJ
Kyocera AVX Components
|
$0.2214 | Yes | Yes | Active | 100 nF | 35 V | 22 mA | 10 % | 1206 | 24 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.04 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | |||
|
TAJA104K035RNJV
Kyocera AVX Components
|
Check for Price | Yes | Active | 100 nF | 35 V | 10 % | 1206 | 24 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | |||||||||
|
TAJA104K035RNJY
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 100 nF | 35 V | 10 % | 1206 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | CECC30801-005 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 |