Filter Your Search
1 - 3 of 3 results
|
TAJA105K020HNJ
Kyocera AVX Components
|
$51.1216 | No | No | Active | 1 µF | 20 V | 37 mA | 10 % | 1206 | 9 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.04 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | not_compliant | EAR99 | 8532.21.00.50 | |||
|
TAJA105K020HNJV
Kyocera AVX Components
|
Check for Price | No | Active | 1 µF | 20 V | 10 % | 1206 | 9 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin/Lead (Sn/Pb) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | not_compliant | EAR99 | 8532.21.00.50 | |||||||||
|
TAJA105K020HNJY
Kyocera AVX Components
|
Check for Price | No | Obsolete | 1 µF | 20 V | 10 % | 1206 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | CECC30801-005 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 |