Filter Your Search
1 - 10 of 165 results
|
TAJA154M050RNJ
Kyocera AVX Components
|
$0.4570 | Yes | Yes | Active | 150 nF | 50 V | 28 mA | 20 % | 1206 | 15 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.04 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | |||
|
TAJA154K035RNJ
Kyocera AVX Components
|
$0.4770 | Yes | Yes | Active | 150 nF | 35 V | 24 mA | 10 % | 1206 | 21 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.04 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | |||
|
TAJA154M050K
Kyocera AVX Components
|
Check for Price | No | Obsolete | 150 nF | 50 V | 20 % | 1206 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.04 | e0 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | not_compliant | EAR99 | 8532.21.00.50 | ||||||
|
TAJA154K050HNJV
Kyocera AVX Components
|
Check for Price | No | Active | 150 nF | 50 V | 10 % | 1206 | 15 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin/Lead (Sn/Pb) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | not_compliant | EAR99 | 8532.21.00.50 | |||||||||
|
TAJA154M035BNJ
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 150 nF | 35 V | 24 mA | 20 % | 1206 | 21 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.04 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 13 INCH | YES | Gold (Au) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | |||
|
TAJA154M035HFJ
Kyocera AVX Components
|
Check for Price | No | No | Active | 150 nF | 35 V | 20 % | 1206 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | CECC30801-011 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Plastic, 7 Inch | YES | Tin/Lead (Sn/Pb) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | not_compliant | EAR99 | 8532.21.00.50 | |||||||
|
TAJA154K035SNJY
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 150 nF | 35 V | 10 % | 1206 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | CECC30801-005 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Matte Tin (Sn) | J BEND | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | ||||||||||||
|
TAJA154M035AY
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 150 nF | 35 V | 20 % | 1206 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e4 | CECC30801-005 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Plastic, 7 Inch | YES | Gold (Au) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
TAJA154M050A
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 150 nF | 50 V | 20 % | 1206 | 0.015 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.04 | e4 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Gold (Au) | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 | |||||
|
TAJA154K035BNJY
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 150 nF | 35 V | 10 % | 1206 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e4 | CECC30801-005 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Gold (Au) | J BEND | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 |