Filter Your Search
1 - 1 of 1 results
|
TAJB106K020RNJV
Kyocera AVX Components
|
$0.2532 | Yes | Yes | Active | 10 µF | 20 V | 10 % | 1411 | 2.1 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | STANDARD: CECC30801-005 | 2 µA | 0.06 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 |