Filter Your Search
1 - 3 of 3 results
|
TAJB475K010HNJ
Kyocera AVX Components
|
Check for Price | No | No | Active | 4.7 µF | 10 V | 58 mA | 10 % | 1411 | 4 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1411 | not_compliant | EAR99 | 8532.21.00.50 | |||
|
TAJB475K010HNJY
Kyocera AVX Components
|
Check for Price | No | Obsolete | 4.7 µF | 10 V | 10 % | 1411 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | CECC30801-005 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | AVX CORP | , 1411 | compliant | EAR99 | 8532.21.00.50 | ||||||||||||
|
TAJB475K010HNJV
Kyocera AVX Components
|
Check for Price | No | Active | 4.7 µF | 10 V | 10 % | 1411 | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Tin/Lead (Sn/Pb) | 1.9 mm | 3.5 mm | 2.8 mm | AVX CORP | , 1411 | not_compliant | EAR99 |