Filter Your Search
1 - 1 of 1 results
|
TAJC226M010UNJ
Kyocera AVX Components
|
Check for Price | Yes | Active | 22 µF | 10 V | 99 mA | 20 % | 2312 | 1.8 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 2.2 µA | 0.06 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.6 mm | 6 mm | 3.2 mm | AVX CORP | , 2412 | compliant | EAR99 | 8532.21.00.50 |