Filter Your Search
1 - 10 of 92 results
|
TAJC684M050RNJ
Kyocera AVX Components
|
$0.6299 | Yes | Yes | Active | 680 nF | 50 V | 50 mA | 20 % | 2312 | 7 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.04 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.6 mm | 6 mm | 3.2 mm | AVX CORP | , 2312 | compliant | EAR99 | 8532.21.00.50 | |||||
|
TAJC684K050RNJ
Kyocera AVX Components
|
$0.7525 | Yes | Yes | Active | 680 nF | 50 V | 50 mA | 10 % | 2312 | 7 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.04 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.6 mm | 6 mm | 3.2 mm | AVX CORP | , 2312 | compliant | EAR99 | 8532.21.00.50 | |||||
|
TAJC684M050Y
KYOCERA Corporation
|
Check for Price | Obsolete | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TAJ | KYOCERA CORP | , | unknown | |||||||||||||||||||||||||||||||||
|
TAJC684M050Y
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 680 nF | 50 V | 20 % | 2312 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TAJ | TAJ | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.6 mm | 6 mm | 3.2 mm | AVX CORP | , 2312 | compliant | EAR99 | 8532.21.00.50 | ||||||||
|
TAJC684K050BNJY
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 680 nF | 50 V | 10 % | 2312 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e4 | CECC30801-005 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Gold (Au) | J BEND | AVX CORP | , 2312 | compliant | EAR99 | 8532.21.00.50 | |||||||||||||
|
TAJC684K050ESALAT2
Kyocera AVX Components
|
Check for Price | No | Active | 680 nF | 50 V | 10 % | 2412 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 125 °C | -55 °C | 2 | SMT | TR | YES | J BEND | 2.6 mm | 6 mm | 3.2 mm | AVX CORP | , 2412 | unknown | EAR99 | |||||||||||||||
|
TAJC684M050YNJ
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 680 nF | 50 V | 20 % | 2312 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Tin (Sn) | J BEND | 2.6 mm | 6 mm | 3.2 mm | AVX CORP | , 2312 | compliant | EAR99 | 8532.21.00.50 | ||||||||||
|
TAJC684K050RNJV
Kyocera AVX Components
|
Check for Price | Yes | Active | 680 nF | 50 V | 10 % | 2412 | 7 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.6 mm | 6 mm | 3.2 mm | AVX CORP | , 2412 | compliant | EAR99 | 8532.21.00.50 | |||||||||||
|
TAJC684K050KNJ
Kyocera AVX Components
|
Check for Price | No | No | Active | 680 nF | 50 V | 50 mA | 10 % | 2312 | 7 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.04 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 13 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 2.6 mm | 6 mm | 3.2 mm | AVX CORP | , 2312 | not_compliant | EAR99 | 8532.21.00.50 | |||||
|
TAJC684K050HNJV
Kyocera AVX Components
|
Check for Price | No | Active | 680 nF | 50 V | 10 % | 2412 | 7 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin/Lead (Sn/Pb) | J BEND | 2.6 mm | 6 mm | 3.2 mm | AVX CORP | , 2412 | not_compliant | EAR99 | 8532.21.00.50 |