Filter Your Search
1 - 6 of 6 results
|
TAJD336K016RNJ
Kyocera AVX Components
|
$0.3432 | Yes | Yes | Active | 33 µF | 16 V | 163 mA | 10 % | 2917 | 900 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 5.3 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | |||
|
TAJD336K016RNJV
Kyocera AVX Components
|
$0.4340 | Yes | Active | 33 µF | 16 V | 163 mA | 10 % | 2917 | 900 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 5.3 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||||
|
TAJD336K016RNJY
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 33 µF | 16 V | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | CECC30801-005 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) | J BEND | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||||||||||
|
TAJD336K016RY
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 33 µF | 16 V | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | CECC30801-005 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
TAJD336K016RFJ
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 47 µF | 16 V | 10 % | 2917 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | CECC30801-011 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Plastic, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
TAJD336K016R
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 33 µF | 16 V | 10 % | 2917 | 0.0009 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 5.3 µA | 0.06 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.6 mm | 6 mm | 3.2 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.21.00.50 |