Filter Your Search
1 - 10 of 26 results
|
TAJU477M010RNJ
Kyocera AVX Components
|
$52.6403 | Yes | Active | 470 µF | 10 V | 230 mA | 20 % | 2924 | 500 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 47 µA | 0.12 | e3 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | TIN | J BEND | 4.1 mm | 7.3 mm | 6.1 mm | AVX CORP | , 2924 | compliant | EAR99 | 8532.21.00.50 | ||
|
TAJU477K010RNJ
Kyocera AVX Components
|
$52.6403 | Yes | Active | 470 µF | 10 V | 230 mA | 10 % | 2924 | 500 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 47 µA | 0.12 | e3 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | TIN | J BEND | 4.1 mm | 7.3 mm | 6.1 mm | AVX CORP | , 2924 | compliant | EAR99 | 8532.21.00.50 | ||
|
TAJU477M010ANJ
Kyocera AVX Components
|
Check for Price | Yes | Active | 470 µF | 10 V | 230 mA | 20 % | 2924 | 500 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 47 µA | 0.12 | e4 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 7 INCH | YES | Gold (Au) | J BEND | 4.1 mm | 7.3 mm | 6.1 mm | AVX CORP | , 2924 | compliant | EAR99 | |||
|
TAJU477M010KNJ
Kyocera AVX Components
|
Check for Price | No | Active | 470 µF | 10 V | 230 mA | 20 % | 2924 | 500 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 47 µA | 0.12 | e0 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 13 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 4.1 mm | 7.3 mm | 6.1 mm | AVX CORP | , 2924 | compliant | EAR99 | |||
|
TAJU477M010HNJV
Kyocera AVX Components
|
Check for Price | No | Active | 470 µF | 10 V | 20 % | 2924 | 500 mΩ | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | 4.1 mm | 7.3 mm | 6.1 mm | AVX CORP | , 2924 | compliant | EAR99 | ||||||||||||
|
TAJU477M010ANJV
Kyocera AVX Components
|
Check for Price | Yes | Active | 470 µF | 10 V | 20 % | 2924 | 500 mΩ | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Gold (Au) | 4.1 mm | 7.3 mm | 6.1 mm | AVX CORP | , 2924 | compliant | EAR99 | ||||||||||
|
TAJU477M010BNJV
Kyocera AVX Components
|
Check for Price | Yes | Active | 470 µF | 10 V | 20 % | 2924 | 500 mΩ | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | Gold (Au) | 4.1 mm | 7.3 mm | 6.1 mm | AVX CORP | , 2924 | compliant | EAR99 | ||||||||||
|
TAJU477K010ANJV
Kyocera AVX Components
|
Check for Price | Yes | Active | 470 µF | 10 V | 10 % | 2924 | 500 mΩ | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e4 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Gold (Au) | 4.1 mm | 7.3 mm | 6.1 mm | AVX CORP | , 2924 | compliant | EAR99 | ||||||||||
|
TAJU477M010SNJ
Kyocera AVX Components
|
Check for Price | Yes | Active | 470 µF | 10 V | 230 mA | 20 % | 2924 | 500 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 47 µA | 0.12 | e3 | 125 °C | -55 °C | 2 | SMT | TR, PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 4.1 mm | 7.3 mm | 6.1 mm | AVX CORP | , 2924 | compliant | EAR99 | |||
|
TAJU477M010KNJV
Kyocera AVX Components
|
Check for Price | No | Active | 470 µF | 10 V | 20 % | 2924 | 500 mΩ | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | 4.1 mm | 7.3 mm | 6.1 mm | AVX CORP | , 2924 | not_compliant | EAR99 |