Filter Your Search
1 - 10 of 44 results
|
TAJV106M050RNJ
Kyocera AVX Components
|
$2.9800 | Yes | Yes | Active | 10 µF | 50 V | 248 mA | 20 % | 2924 | 650 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 5 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Tin (Sn) | J BEND | 3.55 mm | 7.3 mm | 6.1 mm | AVX CORP | , 2924 | compliant | EAR99 | 8532.21.00.50 | ||||
|
TAJV106K050RNJ
Kyocera AVX Components
|
$2.9800 | Yes | Yes | Active | 10 µF | 50 V | 248 mA | 10 % | 2924 | 650 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 5 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Tin (Sn) | J BEND | 3.55 mm | 7.3 mm | 6.1 mm | AVX CORP | , 2924 | compliant | EAR99 | 8532.21.00.50 | ||||
|
TAJV106M050RNJV
Kyocera AVX Components
|
$3.4054 | Yes | Yes | Active | 10 µF | 50 V | 248 mA | 20 % | 2924 | 650 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 5 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Tin (Sn) | J BEND | 3.55 mm | 7.3 mm | 6.1 mm | AVX CORP | , 2924 | compliant | EAR99 | 8532.21.00.50 | ||||
|
TAJV106M050A
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 10 µF | 50 V | 20 % | 2924 | 0.0006 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 5 µA | 0.06 | e4 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Gold (Au) | J BEND | 3.45 mm | 7.3 mm | 6.1 mm | AVX CORP | , 2924 | compliant | EAR99 | 8532.21.00.50 | ||||||
|
TAJV106K050Y
KYOCERA Corporation
|
Check for Price | Obsolete | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TAJ | KYOCERA CORP | , | unknown | ||||||||||||||||||||||||||||||||
|
TAJV106K050Y
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TAJ | KYOCERA CORP | , | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
TAJV106M050BNJV
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 10 µF | 50 V | 248 mA | 20 % | 2924 | 650 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 5 µA | 0.06 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 13 INCH | YES | Gold (Au) | J BEND | 3.55 mm | 7.3 mm | 6.1 mm | AVX CORP | , 2924 | compliant | EAR99 | 8532.21.00.50 | ||||
|
TAJV106M050SNJ
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 10 µF | 50 V | 248 mA | 20 % | 2924 | 650 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 5 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 3.55 mm | 7.3 mm | 6.1 mm | AVX CORP | , 2924 | compliant | EAR99 | 8532.21.00.50 | ||||
|
TAJV106K050HNJV
Kyocera AVX Components
|
Check for Price | No | Active | 10 µF | 50 V | 248 mA | 10 % | 2924 | 650 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 5 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 3.55 mm | 7.3 mm | 6.1 mm | AVX CORP | , 2924 | not_compliant | EAR99 | 8532.21.00.50 | |||||
|
TAJV106K050ANJV
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 10 µF | 50 V | 248 mA | 10 % | 2924 | 650 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 5 µA | 0.06 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Gold (Au) | J BEND | 3.55 mm | 7.3 mm | 6.1 mm | AVX CORP | , 2924 | compliant | EAR99 | 8532.21.00.50 |