Filter Your Search
1 - 10 of 97 results
|
TAJV477K010RNJ
Kyocera AVX Components
|
$1.8318 | Yes | Yes | Active | 470 µF | 10 V | 283 mA | 10 % | 2924 | 500 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 47 µA | 0.1 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 3.55 mm | 7.3 mm | 6.1 mm | AVX CORP | , 2924 | compliant | EAR99 | 8532.21.00.50 | |||||
|
TAJV477K006Y
KYOCERA Crystal Device Corporation
|
Check for Price | Obsolete | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TAJ | KYOCERA CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
TAJV477M006HNJ
Kyocera AVX Components
|
Check for Price | No | No | Active | 470 µF | 6.3 V | 316 mA | 20 % | 2924 | 400 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 28 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 3.55 mm | 7.3 mm | 6.1 mm | AVX CORP | , 2924 | not_compliant | EAR99 | 8532.21.00.50 | |||||
|
TAJV477K006RNJV
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 470 µF | 6.3 V | 316 mA | 10 % | 2924 | 400 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 28 µA | 0.1 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 3.55 mm | 7.3 mm | 6.1 mm | AVX CORP | , 2924 | compliant | EAR99 | 8532.21.00.50 | |||||
|
TAJV477K006SNJV
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 470 µF | 6.3 V | 316 mA | 10 % | 2924 | 400 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 28 µA | 0.1 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 3.55 mm | 7.3 mm | 6.1 mm | AVX CORP | , 2924 | compliant | EAR99 | 8532.21.00.50 | |||||
|
TAJV477K010P
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 470 µF | 10 V | 10 % | 2924 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TAJ | 47 µA | 0.1 | e3 | CECC30801-005 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | AVX CORP | , 2924 | compliant | EAR99 | 8532.21.00.50 | ||||||||||
|
TAJV477K010Y
KYOCERA Corporation
|
Check for Price | Obsolete | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TAJ | KYOCERA CORP | , | unknown | |||||||||||||||||||||||||||||||||
|
TAJV477M006S
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 470 µF | 6.3 V | 20 % | 2924 | 0.0004 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 28 µA | 0.1 | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 3.45 mm | 7.3 mm | 6.1 mm | AVX CORP | , 2924 | compliant | EAR99 | 8532.21.00.50 | |||||||
|
TAJV477M010KNJV
Kyocera AVX Components
|
Check for Price | No | Active | 470 µF | 10 V | 283 mA | 20 % | 2924 | 500 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 47 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 13 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 3.55 mm | 7.3 mm | 6.1 mm | AVX CORP | , 2924 | not_compliant | EAR99 | 8532.21.00.50 | ||||||
|
TAJV477K010Y
Kyocera AVX Components
|
Check for Price | Yes | Obsolete | 470 µF | 10 V | 10 % | 2924 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TAJ | TAJ | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 3.55 mm | 7.3 mm | 6.1 mm | AVX CORP | , 2924 | compliant | EAR99 | 8532.21.00.50 |