Filter Your Search
1 - 1 of 1 results
|
TAZF336M015LWSC0924
Kyocera AVX Components
|
$23.3443 | Yes | Active | 33 µF | 15 V | 140 mA | 20 % | 2214 | 800 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 5 µA | 0.06 | e4 | 125 °C | -55 °C | 2 | SMT | WAFFLE PACK | YES | Gold (Au) - electroplated | J BEND | 1.78 mm | 5.59 mm | 3.43 mm | AVX CORP | , 2214 | compliant | EAR99 | 8532.21.00.50 |