Filter Your Search
1 - 1 of 1 results
|
TB28F200BV-B80
Intel Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 16K,8K,96K,128K | 256KX8 | 3.3 V | 110 ns | FLASH | CAN BE OPERATED IN 4.5V TO 5.5V; CAN BE CONFG AS 128K X 16; BOTTOM BOOT BLOCK | 8 | BOTTOM | YES | NO | 10000 Write/Erase Cycles | 1 | 1,2,1,1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 8 µA | 70 µA | 3.6 V | 3 V | MOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.95 mm | 28.2 mm | 13.3 mm | INTEL CORP | SOIC | 0.525 X 1.110 INCH, PLASTIC, SOP-44 | 44 | unknown | EAR99 | 8542.32.00.51 |