Filter Your Search
1 - 1 of 1 results
|
TB612-080.0M
Connor-Winfield
|
Check for Price | Yes | Yes | Active | 80 MHz | 0.5 % | 3 PPM/20 YEAR | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 10 INCH | 8 ns | NO | 8 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.4mm | CONNOR WINFIELD CORP | unknown | Clock |