Filter Your Search
1 - 10 of 18,984 results
|
TBA4030036LK002000-24.0M
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 24 MHz | 0.2 % | 1 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TBA4 | TAPE AND REEL | NO | 800 mV | 3.6 V | 3 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.88mm | PLETRONICS INC | compliant | Sine | |||||
|
TBA4030035KK005000-52.0M
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 52 MHz | 0.5 % | 1 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | TBA4 | TAPE AND REEL | NO | 800 mV | 3.5 V | 3 V | e4 | 85 °C | -35 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.88mm | PLETRONICS INC | compliant | Sine | ||||||
|
TBA4030035JG025000-FREQ
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 2.5 % | 1 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | TBA4 | TAPE AND REEL | NO | 52 MHz | 10 MHz | 800 mV | 3.5 V | 3 V | e4 | 70 °C | -30 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.88mm | PLETRONICS INC | compliant | Sine | |||||
|
TBA4030036BB002000-19.44M
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 19.44 MHz | 0.2 % | 1 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TBA4 | TAPE AND REEL | NO | 800 mV | 3.6 V | 3 V | e4 | 45 °C | 5 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.88mm | PLETRONICS INC | compliant | Sine | |||||
|
TBA4030036EE015000-FREQ
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 1.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TBA4 | TAPE AND REEL | NO | 52 MHz | 10 MHz | 800 mV | 3.6 V | 3 V | e4 | 60 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.88mm | PLETRONICS INC | compliant | Sine | ||||
|
TBA4030036FK007000-8.192M
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 8.192 MHz | 0.7 % | 1 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TAPE AND REEL | NO | 800 mV | 3.6 V | 3 V | e4 | 85 °C | -15 °C | SURFACE MOUNT | 10 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.88mm | PLETRONICS INC | compliant | Sine | |||||
|
TBA4030035DE015000-24.0M
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 24 MHz | 1.5 % | 1 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | TBA4 | TAPE AND REEL | NO | 800 mV | 3.5 V | 3 V | e4 | 60 °C | -5 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.88mm | PLETRONICS INC | compliant | Sine | ||||||
|
TBA4030035DB015000-10.0M
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 10 MHz | 1.5 % | 1 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | TBA4 | TAPE AND REEL | NO | 800 mV | 3.5 V | 3 V | e4 | 45 °C | -5 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.88mm | PLETRONICS INC | compliant | Sine | ||||||
|
TBA4030035EB005000-FREQ
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 0.5 % | 1 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | TBA4 | TAPE AND REEL | NO | 52 MHz | 10 MHz | 800 mV | 3.5 V | 3 V | e4 | 45 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.88mm | PLETRONICS INC | compliant | Sine | |||||
|
TBA4030035FF025000-20.0M
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 20 MHz | 2.5 % | 1 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | TBA4 | TAPE AND REEL | NO | 800 mV | 3.5 V | 3 V | e4 | 65 °C | -15 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.88mm | PLETRONICS INC | compliant | Sine |