Filter Your Search
1 - 10 of 868 results
|
TBA4031036BH002000-FREQ
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 0.2 % | 1 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | TBA4 | TAPE AND REEL | NO | 52 MHz | 10 MHz | 800 mV | 3.6 V | 3.1 V | e4 | 75 °C | 5 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.88mm | PLETRONICS INC | compliant | Sine | |||
|
TBA4031036BA002000-16.384M
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 16.384 MHz | 0.2 % | 1 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | TBA4 | TAPE AND REEL | NO | 800 mV | 3.6 V | 3.1 V | e4 | 40 °C | 5 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.88mm | PLETRONICS INC | compliant | Sine | ||||
|
TBA4031036BJ007000-20.0M
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 20 MHz | 0.7 % | 1 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | TBA4 | TAPE AND REEL | NO | 800 mV | 3.6 V | 3.1 V | e4 | 80 °C | 5 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.88mm | PLETRONICS INC | compliant | Sine | ||||
|
TBA4031036BA002000-19.2M
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 19.2 MHz | 0.2 % | 1 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | TBA4 | TAPE AND REEL | NO | 800 mV | 3.6 V | 3.1 V | e4 | 40 °C | 5 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.88mm | PLETRONICS INC | compliant | Sine | ||||
|
TBA4031036BE015000-16.384M
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 16.384 MHz | 1.5 % | 1 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | TBA4 | TAPE AND REEL | NO | 800 mV | 3.6 V | 3.1 V | e4 | 60 °C | 5 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.88mm | PLETRONICS INC | compliant | Sine | ||||
|
TBA4031036BB010000-20.0M
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 20 MHz | 1 % | 1 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | TBA4 | TAPE AND REEL | NO | 800 mV | 3.6 V | 3.1 V | e4 | 45 °C | 5 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.88mm | PLETRONICS INC | compliant | Sine | ||||
|
TBA4031036BJ002000-16.384M
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 16.384 MHz | 0.2 % | 1 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | TBA4 | TAPE AND REEL | NO | 800 mV | 3.6 V | 3.1 V | e4 | 80 °C | 5 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.88mm | PLETRONICS INC | compliant | Sine | ||||
|
TBA4031036BH007000-19.44M
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 19.44 MHz | 0.7 % | 1 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | TBA4 | TAPE AND REEL | NO | 800 mV | 3.6 V | 3.1 V | e4 | 75 °C | 5 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.88mm | PLETRONICS INC | compliant | Sine | ||||
|
TBA4031036BJ015000-16.384M
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 16.384 MHz | 1.5 % | 1 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | TBA4 | TAPE AND REEL | NO | 800 mV | 3.6 V | 3.1 V | e4 | 80 °C | 5 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.88mm | PLETRONICS INC | compliant | Sine | ||||
|
TBA4031036BH007000-26.0M
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 26 MHz | 0.7 % | 1 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | TBA4 | TAPE AND REEL | NO | 800 mV | 3.6 V | 3.1 V | e4 | 75 °C | 5 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.88mm | PLETRONICS INC | compliant | Sine |