Filter Your Search
1 - 10 of 868 results
|
TBA4031036CK002000-12.8M
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 12.8 MHz | 0.2 % | 1 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | TBA4 | TAPE AND REEL | NO | 800 mV | 3.6 V | 3.1 V | e4 | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.88mm | PLETRONICS INC | compliant | Sine | ||
|
TBA4031036CC005000-20.0M
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 20 MHz | 0.5 % | 1 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | TBA4 | TAPE AND REEL | NO | 800 mV | 3.6 V | 3.1 V | e4 | 50 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.88mm | PLETRONICS INC | compliant | Sine | ||
|
TBA4031036CE010000-12.0M
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 12 MHz | 1 % | 1 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | TBA4 | TAPE AND REEL | NO | 800 mV | 3.6 V | 3.1 V | e4 | 60 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.88mm | PLETRONICS INC | compliant | Sine | ||
|
TBA4031036CK010000-10.0M
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 10 MHz | 1 % | 1 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | TBA4 | TAPE AND REEL | NO | 800 mV | 3.6 V | 3.1 V | e4 | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.88mm | PLETRONICS INC | compliant | Sine | ||
|
TBA4031036CF015000-26.0M
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 26 MHz | 1.5 % | 1 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | TBA4 | TAPE AND REEL | NO | 800 mV | 3.6 V | 3.1 V | e4 | 65 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.88mm | PLETRONICS INC | compliant | Sine | ||
|
TBA4031036CH005000-26.0M
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 26 MHz | 0.5 % | 1 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | TBA4 | TAPE AND REEL | NO | 800 mV | 3.6 V | 3.1 V | e4 | 75 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.88mm | PLETRONICS INC | compliant | Sine | ||
|
TBA4031036CG010000-8.192M
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 8.192 MHz | 1 % | 1 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | TBA4 | TAPE AND REEL | NO | 800 mV | 3.6 V | 3.1 V | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.88mm | PLETRONICS INC | compliant | Sine | ||
|
TBA4031036CJ007000-8.192M
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 8.192 MHz | 0.7 % | 1 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | TBA4 | TAPE AND REEL | NO | 800 mV | 3.6 V | 3.1 V | e4 | 80 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.88mm | PLETRONICS INC | compliant | Sine | ||
|
TBA4031036CD002000-52.0M
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 52 MHz | 0.2 % | 1 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | TBA4 | TAPE AND REEL | NO | 800 mV | 3.6 V | 3.1 V | e4 | 55 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.88mm | PLETRONICS INC | compliant | Sine | ||
|
TBA4031036CF005000-25.0M
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 25 MHz | 0.5 % | 1 PPM/FIRST YEAR | 10 kΩ | CLIPPED SINE | TBA4 | TAPE AND REEL | NO | 800 mV | 3.6 V | 3.1 V | e4 | 65 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.88mm | PLETRONICS INC | compliant | Sine |