Filter Your Search
1 - 1 of 1 results
|
TBJA156K006JRSB0024
Kyocera AVX Components
|
Check for Price | No | Active | 15 µF | 6 V | 89 mA | 10 % | 1206 | 1.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 680 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin/Lead (Sn/Pb) - fused | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | compliant | EAR99 | 8532.21.00.50 |