Filter Your Search
1 - 1 of 1 results
|
TBJA335J015CBSC0824
Kyocera AVX Components
|
Check for Price | No | No | Active | 3.3 µF | 16 V | 5 % | 1206 | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TBJ | COTS Product | 500 nA | TBJ(15V,J TOL,B) | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - hot dipped | J BEND | 1.6 mm | 3.2 mm | 1.6 mm | AVX CORP | , 1206 | not_compliant | EAR99 | 8532.21.00.50 |