Filter Your Search
1 - 1 of 1 results
|
TBJD107M016LSSD0900
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 100 µF | 16 V | 20 % | 2917 | 125 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e4 | MIL-PRF-55365/8 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Gold (Au) | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | AVX CORP | , 2917 | compliant | EAR99 | 8532.21.00.50 |