Filter Your Search
1 - 10 of 66 results
|
TC-140-BBF-4PMF20.00-MHZ
Microsemi Corporation
|
Check for Price | Transferred | 20 MHz | 4.6 % | 10 TTL | 12 V | TTL | 10 ns | NO | 10 ns | 12.6 V | 11.4 V | 60/40 % | e0 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | 38.887mm x 38.887mm x 13.462mm | MICROSEMI CORP | unknown | Clock | ||||||
|
TC-140-BBF-4PMA20.00-MHZ
Microchip Technology Inc
|
Check for Price | No | Not Recommended | 20 MHz | 4.6 % | 10 TTL | 12 V | TTL | 10 ns | YES | 10 ns | 12.6 V | 11.4 V | 60/40 % | e0 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | 38.887mm x 38.887mm x 13.462mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | |||||
|
TC-140-BBF-4PMA10.00-MHZ
Microsemi Corporation
|
Check for Price | Transferred | 10 MHz | 4.6 % | 10 TTL | 12 V | TTL | 10 ns | YES | 10 ns | 12.6 V | 11.4 V | 60/40 % | e0 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | 38.887mm x 38.887mm x 13.462mm | MICROSEMI CORP | unknown | Clock | ||||||
|
TC-140-BBF-4PMFFREQ
Microsemi Corporation
|
Check for Price | Transferred | 4.6 % | 10 TTL | 12 V | TTL | 10 ns | NO | 160 MHz | 500 kHz | 10 ns | 60/40 % | e0 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | 38.89mm x 38.89mm x 13.462mm | MICROSEMI CORP | unknown | Clock | |||||||
|
TC-140-BBF-4PMA12.80-MHZ
Microsemi Corporation
|
Check for Price | Transferred | 12.8 MHz | 4.6 % | 10 TTL | 12 V | TTL | 10 ns | YES | 10 ns | 12.6 V | 11.4 V | 60/40 % | e0 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | 38.887mm x 38.887mm x 13.462mm | MICROSEMI CORP | unknown | Clock | ||||||
|
TC-140-BBF-4PMF19.44-MHZ
Microsemi Corporation
|
Check for Price | Transferred | 19.44 MHz | 4.6 % | 10 TTL | 12 V | TTL | 10 ns | NO | 10 ns | 60/40 % | e0 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | 38.89mm x 38.89mm x 13.462mm | MICROSEMI CORP | unknown | Clock | ||||||||
|
TC-140-BBF-4PMA10.00-MHZ
Vectron International
|
Check for Price | No | No | Transferred | 10 MHz | 4.6 % | 10 TTL | 12 V | TTL | 10 ns | YES | 10 ns | 12.6 V | 11.4 V | 60/40 % | e0 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | 38.887mm x 38.887mm x 13.462mm | VECTRON INTERNATIONAL | compliant | Clock | ||||
|
TC-140-BBF-4PMA16.384-MHZ
Microsemi Corporation
|
Check for Price | Transferred | 16.384 MHz | 4.6 % | 10 TTL | 12 V | TTL | 10 ns | YES | 10 ns | 12.6 V | 11.4 V | 60/40 % | e0 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | 38.887mm x 38.887mm x 13.462mm | MICROSEMI CORP | unknown | Clock | ||||||
|
TC-140-BBF-4PMF4.096-MHZ
Microchip Technology Inc
|
Check for Price | No | Not Recommended | 4.096 MHz | 4.6 % | 10 TTL | 12 V | TTL | 10 ns | NO | 10 ns | 12.6 V | 11.4 V | 60/40 % | e0 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | 38.89mm x 38.89mm x 13.462mm | MICROCHIP TECHNOLOGY INC | compliant | Clock | |||||
|
TC-140-BBF-4PMF19.44-MHZ
Vectron International
|
Check for Price | No | No | Transferred | 19.44 MHz | 4.6 % | 10 TTL | 12 V | TTL | 10 ns | NO | 10 ns | 60/40 % | e0 | 85 °C | -40 °C | THROUGH HOLE MOUNT | NO | Tin/Lead (Sn/Pb) | 38.89mm x 38.89mm x 13.462mm | VECTRON INTERNATIONAL | compliant | Clock |