Filter Your Search
1 - 2 of 2 results
|
TC-350-CAG-256A-16.384MHZ
Microsemi Corporation
|
Check for Price | Transferred | 16.384 MHz | 2.5 % | 5 PPM/10 YEAR | 100 KOHM, 10 pF | 5 V | HCMOS/ACMOS | 5 V | 5 ns | NO | 5 ppm | 5 ns | 40/60 % | e4 | 85 °C | -55 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 22.86mm x 17.78mm x 3.81mm | MICROSEMI CORP | unknown | Clock | ||||
|
TC-350-CAG-256A-16.384MHZ
Vectron International
|
Check for Price | No | No | Transferred | 16.384 MHz | 2.5 % | 5 PPM/10 YEAR | 100 KOHM, 10 pF | 5 V | HCMOS/ACMOS | 5 V | 5 ns | NO | 5 ppm | 5 ns | 40/60 % | e4 | 85 °C | -55 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 22.86mm x 17.78mm x 3.81mm | VECTRON INTERNATIONAL | compliant | Clock |