Parametric results for: TC0325B1743T5C under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: tc0325b1743t5
Select parts from the table below to compare.
Compare
Compare
TC0325B1743T5E
Uniohm Corp
Check for Price Yes Yes Contact Manufacturer 174 kΩ 0.1 % 62.5 mW 0603 SURFACE MOUNT 25 ppm/°C FIXED RESISTOR THIN FILM TC03 HIGH PRECISION 70 °C YES 50 V e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND UNIROYAL ELECTRONICS INDUSTRY CO LTD CHIP, ROHS COMPLIANT unknown
TC0325B1743T5E
Royal Electronic Factory (Thailand) Co Ltd
Check for Price Yes Obsolete 174 kΩ 0.1 % 62.5 mW 0603 SMT 25 ppm/°C FIXED RESISTOR THIN FILM TC 50 V e3 155 °C -55 °C Chip 2 TR, Paper Tin (Sn) - with Nickel (Ni) barrier 450 µm 1.6 mm 800 µm ROYAL ELECTRONIC FTY CO LTD compliant EAR99