Filter Your Search
1 - 10 of 651 results
|
TC100PA3R3RLE
Ohmite Mfg Co
|
Check for Price | Yes | Obsolete | 3.3 Ω | 20 % | 100 W | PCB Mount | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TC | TC | 200 V | e3 | Rectangular | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | 85.09 mm | 64.77 mm | 9.4 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | |||||||||
|
TC100PA50R0KE
Ohmite Mfg Co
|
Check for Price | Yes | Obsolete | 50 Ω | 10 % | 100 W | PCB Mount | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TC | TC | 200 V | e3 | Rectangular | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | 85.09 mm | 64.77 mm | 9.4 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.29.00.00 | ||||||||
|
TC100PA3R30LE
Ohmite Mfg Co
|
Check for Price | Obsolete | 3.3 Ω | 20 % | 100 W | THROUGH HOLE MOUNT | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TC | 25 °C | NO | 200 V | 350 °C | 2 | RECTANGULAR PACKAGE | WIRE | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.29.00.00 | RADIAL LEADED-4, ROHS COMPLIANT | |||||||||||
|
TC100PA14R3FE
Ohmite Mfg Co
|
Check for Price | Yes | Obsolete | 14.3 Ω | 1 % | 100 W | PCB Mount | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TC | TC | 200 V | e3 | Rectangular | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | 85.09 mm | 64.77 mm | 9.4 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | PCB Mount, | ||||||||
|
TC100PA6R19FE
Ohmite Mfg Co
|
Check for Price | Yes | Obsolete | 6.19 Ω | 1 % | 100 W | PCB Mount | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TC | TC | 200 V | e3 | Rectangular | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | 85.09 mm | 64.77 mm | 9.4 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.29.00.00 | ||||||||
|
TC100PA1R00KE
Ohmite Mfg Co
|
Check for Price | Yes | Obsolete | 1 Ω | 10 % | 100 W | THROUGH HOLE MOUNT | PCB Mount | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TC | 25 °C | TC | NO | 200 V | 350 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WIRE | 85.09 mm | 64.77 mm | 9.4 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.29.00.00 | RADIAL LEADED-4, ROHS COMPLIANT | ||||
|
TC100PA33R0LE
Ohmite Mfg Co
|
Check for Price | Yes | Obsolete | 33 Ω | 20 % | 100 W | THROUGH HOLE MOUNT | PCB Mount | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TC | 25 °C | TC | NO | 200 V | 350 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WIRE | 85.09 mm | 64.77 mm | 9.4 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.29.00.00 | RADIAL LEADED-4, ROHS COMPLIANT | ||||
|
TC100PA250RJE
Ohmite Mfg Co
|
Check for Price | Yes | Obsolete | 250 Ω | 5 % | 100 W | PCB Mount | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TC | TC | 200 V | e3 | Rectangular | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | 85.09 mm | 64.77 mm | 9.4 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.29.00.00 | ||||||||
|
TC100PA200RJE
Ohmite Mfg Co
|
Check for Price | Yes | Obsolete | 200 Ω | 5 % | 100 W | THROUGH HOLE MOUNT | PCB Mount | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TC | 25 °C | TC | NO | 200 V | 350 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WIRE | 85.09 mm | 64.77 mm | 9.4 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.29.00.00 | RADIAL LEADED-4, ROHS COMPLIANT | ||||
|
TC100PA2R40JE
Ohmite Mfg Co
|
Check for Price | Yes | Obsolete | 2.4 Ω | 5 % | 100 W | THROUGH HOLE MOUNT | PCB Mount | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | TC | 25 °C | TC | NO | 200 V | 350 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WIRE | 85.09 mm | 64.77 mm | 9.4 mm | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.29.00.00 | RADIAL LEADED-4, ROHS COMPLIANT |