Filter Your Search
1 - 2 of 2 results
|
TC1050D1000T4E
Uniohm Corp
|
Check for Price | Yes | Contact Manufacturer | 100 Ω | 0.5 % | 250 mW | 2010 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | TC | 150 V | 125 °C | -55 °C | Chip | 2 | TR, Embossed, 7 Inch | 550 µm | 5 mm | 2.5 mm | UNIROYAL ELECTRONICS INDUSTRY CO LTD | unknown | EAR99 | ||||
|
TC1050D1000T4E
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Obsolete | 100 Ω | 0.5 % | 250 mW | 1910 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | TC | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 4.95 mm | 2.45 mm | ROYAL ELECTRONIC FTY CO LTD | compliant | EAR99 |