Filter Your Search
1 - 2 of 2 results
|
TC122-FR-0749K9
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 49.9 kΩ | 1 % | 62.5 mW | 0404 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 50 V | e3 | 125 °C | -55 °C | Epoxy Coated | 4 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 300 µm | 1 mm | 1 mm | YAGEO CORP | compliant | EAR99 | |||||||||||||||
|
TC122-FR-0749K9L
YAGEO Corporation
|
Check for Price | Yes | Yes | Active | 49.9 kΩ | 1 % | 62.5 mW | 0404 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 49.9 kΩ | Isolated | 2 | 70 °C | 49.9 kΩ | YES | 50 V | e3 | AEC-Q200 | 125 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 1 mm | YAGEO CORP | compliant | EAR99 | CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | 8533.21.00.20 |