Filter Your Search
1 - 6 of 6 results
|
TC1.5-1MG2+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 1 dB | RF TRANSFORMER | OHMS RATIO IS 1.5, BREADTH DIM INCLUDES TERMINAL ALSO | 1 GHz | 5 MHz | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 3.81 mm | 3.81 mm | 3.81 mm | MINI-CIRCUITS | ROHS COMPLIANT | unknown | EAR99 | ||||||||||||
|
TC1.5-1M+
Mini-Circuits
|
Check for Price | Yes | Yes | Obsolete | 1 dB | RF TRANSFORMER | OHMS RATIO IS 1.5 | 1 GHz | 5 MHz | e3 | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | Tin (Sn) - with Nickel (Ni) barrier | 4.06 mm | 3.81 mm | 3.81 mm | MINI-CIRCUITS | ROHS COMPLIANT | compliant | EAR99 | |||||||||||
|
TC1.5-1G2+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 3 dB | RF TRANSFORMER | LEANGTH DIM INCLUDES TERMINALS ALSO | 2.2 GHz | 500 kHz | e4 | 85 °C | -20 °C | SURFACE MOUNT | TR, 13 INCH | YES | Gold (Au) - with Nickel (Ni) barrier | 3.81 mm | 3.81 mm | 3.81 mm | MINI-CIRCUITS | ROHS COMPLIANT | unknown | EAR99 | Mini-Circuits | ||||||||||
|
TC1.5-1+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 250 mW | 500 kHz | 2.2 GHz | 3 dB | RF TRANSFORMER | MATCHING | 2.2 GHz | 500 kHz | 30 mA | 1 | 1 | e3 | 85 °C | -20 °C | SURFACE MOUNT | TR, 13 INCH | YES | TIN OVER NICKEL | 3.81 mm | 3.81 mm | 4.06 mm | MINI-CIRCUITS | ROHS COMPLIANT | compliant | EAR99 | Mini-Circuits | ||||
|
TC1.5-1
Mini-Circuits
|
Check for Price | No | Obsolete | 1:1.225 | 3 dB | RF TRANSFORMER | OHMS RATIO IS 1.5 | 2.2 GHz | 500 kHz | e0 | 85 °C | -20 °C | SURFACE MOUNT | TAPE & REEL | YES | Tin/Lead (Sn/Pb) | 3.81 mm | 3.81 mm | 3.81 mm | MINI-CIRCUITS | not_compliant | EAR99 | ||||||||||||
|
TC1.5-1X+
Mini-Circuits
|
Check for Price | Yes | Active | 3 dB | RF TRANSFORMER | 2.2 GHz | 500 kHz | e3 | 85 °C | -20 °C | SURFACE MOUNT | TR, 7/13 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | 4.06 mm | 3.81 mm | 3.81 mm | MINI-CIRCUITS | unknown | EAR99 | Mini-Circuits |