Filter Your Search
1 - 10 of 19 results
|
TC1N4148TA2
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Active | 150 mA | 1 V | 4 ns | 5 µA | 500 mW | SILICON | 100 V | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | FAST RECOVERY | 450 mA | 1 | 75 V | O-LALF-W2 | e3 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | EAR99 | 8541.10.00.70 | ||||||||||||
|
TC1N4148WT
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Yes | Active | 150 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | FAST SWITCHES | GENERAL PURPOSE | 1 | Not Qualified | R-PDSO-F2 | e3 | 1 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | EAR99 | 8541.10.00.70 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | ||||||||||||
|
TC1N4148RL
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Active | 150 mA | 1 V | 4 ns | 5 µA | 500 mW | SILICON | 100 V | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | FAST RECOVERY | 450 mA | 1 | 75 V | O-LALF-W2 | e3 | DO-35 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | EAR99 | 8541.10.00.70 | ||||||||||||
|
TC1N4148M.TB
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Yes | Active | 150 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | GENERAL PURPOSE | 2 A | 1 | Not Qualified | O-LALF-W2 | e3 | DO-34 | 175 °C | 250 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | EAR99 | 8541.10.00.70 | HERMETIC SEALED, GLASS, DO-204, 2 PIN | 2 | DO-204 | ||||||||
|
TC1N4148MT26B
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Active | 150 mA | 1 V | 4 ns | 5 µA | 300 mW | SILICON | 100 V | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | FAST RECOVERY | 450 mA | 1 | 75 V | O-LALF-W2 | e3 | DO-34 | 150 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | EAR99 | 8541.10.00.70 | ||||||||||||
|
TC1N4148MTB
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Active | 150 mA | 1 V | 4 ns | 5 µA | 300 mW | SILICON | 100 V | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | FAST RECOVERY | 450 mA | 1 | 75 V | O-LALF-W2 | e3 | DO-34 | 150 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin (Sn) | WIRE | AXIAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | EAR99 | 8541.10.00.70 | ||||||||||||
|
TC1N4148
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Yes | Active | 150 mA | 1 V | 40 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | GENERAL PURPOSE | 2 A | 1 | Not Qualified | O-LALF-W2 | e3 | DO-35 | 150 °C | 250 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | EAR99 | 8541.10.00.70 | ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | 2 | DO-35 | ||||||||
|
TC1N4148M.TR
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Yes | Active | 150 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | GENERAL PURPOSE | 2 A | 1 | Not Qualified | O-LALF-W2 | e3 | DO-34 | 175 °C | 250 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | EAR99 | 8541.10.00.70 | O-LALF-W2 | 2 | DO-204 | ||||||||
|
TC1N4148M
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Yes | Active | 150 mA | 1 V | 4 ns | 300 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | GENERAL PURPOSE | 2 A | 1 | Not Qualified | O-LALF-W2 | e3 | DO-34 | 150 °C | 250 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | EAR99 | 8541.10.00.70 | DO-34, 2 PIN | 2 | DO-34 | ||||||||
|
TC1N4148WS
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 150 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | GENERAL PURPOSE | 1 | Not Qualified | R-PDSO-F2 | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | EAR99 | 8541.10.00.70 | R-PDSO-F2 | 2 | SC-90 |