Filter Your Search
1 - 1 of 1 results
|
TC42X-2-103E
Bourns Inc
|
$0.2300 | Yes | Active | 10 kΩ | 25 % | 100 mW | 1210 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 50 V | 100 °C | -40 °C | VERTICAL | Rectangular | 1 | 3 | 1 | TR, Embossed, 7 Inch | 240 deg | J BEND | 800 µm | 2.8 mm | 2.2 mm | BOURNS INC | compliant | EAR99 | 8533.40.80.50 | Bourns |