Parametric results for: TC551001CST-70 under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tc551001cst70
Select parts from the table below to compare.
Compare
Compare
TC551001CST-70
Toshiba America Electronic Components
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 5 V 70 ns STANDARD SRAM COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL 50 µA 2 V 70 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY TSOP1 TSSOP32,.56,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.2 mm 11.8 mm 8 mm TOSHIBA CORP TSOP1 TSOP1, TSSOP32,.56,20 32 unknown EAR99 8542.32.00.41
TC551001CST-70L
Toshiba America Electronic Components
Check for Price No Obsolete 1.0486 Mbit 8 128KX8 5 V 70 ns STANDARD SRAM COMMON 1 1 128000 131.072 k ASYNCHRONOUS 3-STATE YES PARALLEL 10 µA 2 V 70 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY TSOP1 TSSOP32,.56,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.2 mm 11.8 mm 8 mm TOSHIBA CORP TSOP1 TSOP1, TSSOP32,.56,20 32 unknown EAR99 8542.32.00.41