Filter Your Search
1 - 3 of 3 results
![]() |
TC551632J-20
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 524.288 kbit | 16 | 32KX16 | 5 V | 20 ns | CACHE SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 mA | 4.5 V | 220 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | SOJ | SOJ40,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.7 mm | 26.04 mm | 10.16 mm | TOSHIBA CORP | SOJ | SOJ, SOJ40,.44 | 40 | unknown | 3A991.B.2.B | 8542.32.00.41 | ||
![]() |
TC551632J-25
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 524.288 kbit | 16 | 32KX16 | 5 V | 25 ns | CACHE SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 mA | 4.5 V | 200 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | SOJ | SOJ40,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.7 mm | 26.04 mm | 10.16 mm | TOSHIBA CORP | SOJ | SOJ, SOJ40,.44 | 40 | unknown | EAR99 | 8542.32.00.41 | ||
![]() |
TC551632J-35
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 524.288 kbit | 16 | 32KX16 | 5 V | 35 ns | CACHE SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1 mA | 4.5 V | 170 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-J40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | SOJ | SOJ40,.44 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | J BEND | 1.27 mm | DUAL | 3.7 mm | 26.04 mm | 10.16 mm | TOSHIBA CORP | SOJ | SOJ, SOJ40,.44 | 40 | unknown | EAR99 | 8542.32.00.41 |