Filter Your Search
1 - 4 of 4 results
|
TC55257CFTI-85
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 85 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 2 V | 70 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | TOSHIBA CORP | TSOP | TSOP1, TSSOP28,.53,22 | 28 | unknown | EAR99 | 8542.32.00.41 | ||
|
TC55257CFTI-85L
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 85 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 µA | 2 V | 70 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | TOSHIBA CORP | TSOP | TSOP1, TSSOP28,.53,22 | 28 | unknown | EAR99 | 8542.32.00.41 | ||
|
TC55257CFTI-10
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 100 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 2 V | 70 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | TOSHIBA CORP | TSOP | TSOP1, TSSOP28,.53,22 | 28 | unknown | EAR99 | 8542.32.00.41 | ||
|
TC55257CFTI-10L
Toshiba America Electronic Components
|
Check for Price | No | No | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 100 ns | STANDARD SRAM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 µA | 2 V | 70 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | TOSHIBA CORP | TSOP | TSOP1, TSSOP28,.53,22 | 28 | unknown | EAR99 | 8542.32.00.41 |