Filter Your Search
1 - 1 of 1 results
|
TC55V1664FT-12
Toshiba America Electronic Components
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 12 ns | CACHE SRAM | 16 | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 2 mA | 3 V | 190 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | TOSHIBA CORP | TSOP2 | TSOP2, TSOP44,.46,32 | 44 | unknown | 3A991.B.2.B | 8542.32.00.41 |