Filter Your Search
1 - 6 of 6 results
|
TC55V8128BFTI-10
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 10 ns | CACHE SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 3 V | 210 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP2 | TSOP32,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | 1.2 mm | 13.34 mm | 10.16 mm | TOSHIBA CORP | TSOP2 | TSOP2, TSOP32,.46,32 | 32 | unknown | 3A991.B.2.B | 8542.32.00.41 | |||
|
TC55V8128BFT-8
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 8 ns | CACHE SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 3.14 V | 230 µA | 3.465 V | 3.135 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP2 | TSOP32,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | 1.2 mm | 13.34 mm | 10.16 mm | TOSHIBA CORP | TSOP2 | TSOP2, TSOP32,.46,32 | 32 | unknown | 3A991.B.2.B | 8542.32.00.41 | ||||
|
TC55V8128BFT-15
Toshiba America Electronic Components
|
Check for Price | No | Contact Manufacturer | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 15 ns | LG-MAX | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G32 | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.2 mm | 13.34 mm | 10.16 mm | TOSHIBA CORP | TSOP2, | unknown | 3A991.B.2.B | 8542.32.00.41 | |||||||||||||
|
TC55V8128BFTI-12
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 12 ns | CACHE SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 3 V | 170 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP2 | TSOP32,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | 1.2 mm | 13.34 mm | 10.16 mm | TOSHIBA CORP | TSOP2 | TSOP2, TSOP32,.46,32 | 32 | unknown | 3A991.B.2.B | 8542.32.00.41 | |||
|
TC55V8128BFT-12
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 12 ns | CACHE SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 3 V | 160 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP2 | TSOP32,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | DUAL | 1.2 mm | 13.34 mm | 10.16 mm | TOSHIBA CORP | TSOP2 | TSOP2, TSOP32,.46,32 | 32 | unknown | 3A991.B.2.B | 8542.32.00.41 | ||||
|
TC55V8128BFT-10
Toshiba America Electronic Components
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3.3 V | 10 ns | CACHE SRAM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 3 V | 200 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | TSOP2 | TSOP32,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 13.34 mm | 10.16 mm | TOSHIBA CORP | TSOP2 | TSOP2, TSOP32,.46,32 | 32 | unknown | 3A991.B.2.B | 8542.32.00.41 |