Filter Your Search
1 - 1 of 1 results
|
TC55VEM416AXBN55
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3 V | 55 ns | STANDARD SRAM | COMMON | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.5 V | 35 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | R-PBGA-B48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 11 mm | 8 mm | TOSHIBA CORP | BGA | 8 X 11 MM, 0.75 MM PITCH, PLASTIC, TFBGA-48 | 48 | unknown | 3A991.B.2.A | 8542.32.00.41 |