Filter Your Search
1 - 2 of 2 results
|
TC58DVG02A1FTI0
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 1.0737 Gbit | 8 | 16K | 128MX8 | 3.3 V | 45 ns | EEPROM | YES | NO | 1 | 8K | 128000000 | 134.2177 M | ASYNCHRONOUS | 512 words | SERIAL | 3 V | YES | 50 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NAND TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | TOSHIBA CORP | TSOP1 | TSOP1, TSSOP48,.8,20 | 48 | unknown | 3A991.B.1.B.1 | 8542.32.00.51 | |||||
|
TC58DVG02A1FT00
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 1.0245 Gbit | 8 | 128MX8 | 3.3 V | EEPROM | 1 | 128000000 | 128.0573 M | ASYNCHRONOUS | SERIAL | 3 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PDSO-G48 | Not Qualified | 1 | 70 °C | 225 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | TOSHIBA CORP | TSOP1 | 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 | 48 | unknown |