Filter Your Search
1 - 1 of 1 results
![]() |
TC58FVT400F-10
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 33.5544 Mbit | 8 | 16K,8K,32K,64K | 4MX8 | 5 V | 35 ns | FLASH | 8 | TOP | YES | YES | 100000 Write/Erase Cycles | 1 | 1,2,1,7 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | YES | 10 µA | 40 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.1 mm | 28.2 mm | 12.6 mm | TOSHIBA CORP | SOIC | SOP, SOP44,.63 | 44 | unknown | EAR99 | 8542.32.00.51 |