Parametric results for: TC58NYG1S3HBAI4 under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tc58nyg1s3hbai4
Select parts from the table below to compare.
Compare
Compare
TC58NYG1S3HBAI4
Toshiba America Electronic Components
Check for Price Transferred 2.1475 Gbit 8 256MX8 1.8 V FLASH 1 256000000 268.4355 M ASYNCHRONOUS SERIAL 1.8 V CMOS INDUSTRIAL SLC NAND TYPE HARDWARE R-PBGA-B63 85 °C -40 °C 63 PLASTIC/EPOXY BGA BGA63,10X12,32 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1 mm 11 mm 9 mm TOSHIBA CORP BGA VFBGA, 63 unknown EAR99 8542.32.00.51 Toshiba
TC58NYG1S3HBAI4
KIOXIA
Check for Price Active 2.1475 Gbit 8 256MX8 1.8 V 25 ns FLASH 1 256000000 268.4355 M ASYNCHRONOUS 3-STATE SERIAL 1.8 V 50 µA 30 µA 1.95 V 1.7 V CMOS INDUSTRIAL NAND TYPE 25 ns HARDWARE R-PBGA-B63 85 °C -40 °C 63 PLASTIC/EPOXY VFBGA BGA63,10X12,32 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1 mm 11 mm 9 mm KIOXIA HOLDINGS CORP VFBGA, unknown EAR99 8542.32.00.51