Filter Your Search
1 - 2 of 2 results
|
TC58NYG1S3HBAI6
Toshiba America Electronic Components
|
$1.9115 | Transferred | 2.1475 Gbit | 8 | 256MX8 | 1.8 V | FLASH | 1 | 256000000 | 268.4355 M | ASYNCHRONOUS | SERIAL | 1.8 V | CMOS | INDUSTRIAL | SLC NAND TYPE | HARDWARE | R-PBGA-B67 | 85 °C | -40 °C | 67 | PLASTIC/EPOXY | BGA | BGA67,8X10,32 | RECTANGULAR | GRID ARRAY | YES | BALL | 800 µm | BOTTOM | 1 mm | 8 mm | 6.5 mm | TOSHIBA CORP | BGA | VFBGA, | 67 | unknown | EAR99 | 8542.32.00.51 | Toshiba | |||||||||
|
TC58NYG1S3HBAI6
KIOXIA
|
Check for Price | Active | 2.1475 Gbit | 8 | 256MX8 | 1.8 V | 25 ns | FLASH | 1 | 256000000 | 268.4355 M | ASYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | 50 µA | 30 µA | 1.95 V | 1.7 V | CMOS | INDUSTRIAL | NAND TYPE | 25 ns | HARDWARE | R-PBGA-B67 | 85 °C | -40 °C | 67 | PLASTIC/EPOXY | VFBGA | BGA67,8X10,32 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 8 mm | 6.5 mm | KIOXIA HOLDINGS CORP | VFBGA, | unknown | EAR99 | 8542.32.00.51 |