Filter Your Search
1 - 3 of 3 results
|
TC59LM906AMG-37
Toshiba America Electronic Components
|
Check for Price | Obsolete | 536.8709 Mbit | 8 | 64MX8 | 2.5 V | 500 ps | 266 MHz | MULTI BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 2,4 | 90 mA | 450 µA | 2.625 V | 2.375 V | MOS | OTHER | R-PBGA-B64 | Not Qualified | e1 | 85 °C | 250 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TBGA | BGA60,6X15,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.2 mm | 16.5 mm | 12.7 mm | TOSHIBA CORP | BGA | TBGA, BGA60,6X15,40 | 64 | unknown | EAR99 | 8542.32.00.28 | |||
|
TC59LM906AMG-45
Toshiba America Electronic Components
|
Check for Price | Yes | Active | 536.8709 Mbit | 8 | 64MX8 | 2.5 V | 600 ps | 222 MHz | MULTI BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 2,4 | 85 mA | 400 µA | 2.65 V | 2.35 V | MOS | OTHER | R-PBGA-B64 | Not Qualified | e1 | 85 °C | 250 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TBGA | BGA60,6X15,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.2 mm | 16.5 mm | 12.7 mm | TOSHIBA CORP | BGA | TBGA, BGA60,6X15,40 | 64 | unknown | EAR99 | 8542.32.00.28 | ||
|
TC59LM906AMG-50
Toshiba America Electronic Components
|
Check for Price | Obsolete | 536.8709 Mbit | 8 | 64MX8 | 2.5 V | 650 ps | 200 MHz | MULTI BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4 | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 2,4 | 80 mA | 350 µA | 2.625 V | 2.375 V | MOS | OTHER | R-PBGA-B64 | Not Qualified | e1 | 85 °C | 250 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TBGA | BGA60,6X15,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.2 mm | 16.5 mm | 12.7 mm | TOSHIBA CORP | BGA | TBGA, BGA60,6X15,40 | 64 | unknown | EAR99 | 8542.32.00.28 |